TE Connectivity AMP CT Series Straight Through Hole PCB Header, 7 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 680-1635
- Mfr. Part No.:
- 292161-7
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-1635
- Mfr. Part No.:
- 292161-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Pitch | 2.0mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 2.0A | |
| Voltage Rating | 125 V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Pitch 2.0mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 2.0A | ||
Voltage Rating 125 V ac/dc | ||
- COO (Country of Origin):
- CN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface Mount PCB Header 2.0mm Pitch Shrouded












