TE Connectivity, Econoseal III 070 Automotive Connector Black Through Hole 18 Way Solder Termination
- RS Stock No.:
- 679-7101P
- Mfr. Part No.:
- 344103-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-7101P
- Mfr. Part No.:
- 344103-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 18 | |
| Termination Type | Solder | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Series | Econoseal III 070 | |
| Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 18 | ||
Termination Type Solder | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Series Econoseal III 070 | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
TE Connectivity Econoseal III 070 Series Headers
Econoseal III 070 series automotive plug style wire to PCB through hole header connectors with a centerline of 5mm. These Econoseal III 070 automotive PCB headers are made from black nylon with polarization and mounting bosses for PCB alignment and have gold plated brass contacts.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
