ASSMANN WSW AW140 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.93

(exc. GST)

$10.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 20 November 2026
  • Plus 800 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$1.986$9.93-
100 - 370$1.926$9.633%
375 - 1495$1.866$9.336%
1500 - 2995$1.824$9.128%
3000 +$1.782$8.9110%

*price indicative

Packaging Options:
RS Stock No.:
674-2303
Mfr. Part No.:
AW140-EG-G36A
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

Pin Header

Series

AW140

Current

3A

Pitch

2.54mm

Number of Contacts

36

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.78mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

6.08mm

Voltage

250V

Pin Headers 2.54mm Pitch


2.54mm Assmann Board to Board


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy