ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 674-1255
- Mfr. Part No.:
- AWHW 50G-0202-T
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $6.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.29
(exc. GST)
$23.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 240 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $4.258 | $21.29 | - |
| 125 - 495 | $4.208 | $21.04 | $6.25 |
| 500 - 1245 | $4.06 | $20.30 | $99.00 |
| 1250 - 2495 | $3.94 | $19.70 | $397.50 |
| 2500 + | $3.852 | $19.26 | $1,015.00 |
*price indicative
- RS Stock No.:
- 674-1255
- Mfr. Part No.:
- AWHW 50G-0202-T
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | PCB Header | |
| Series | AWHW | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 50 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold, Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type PCB Header | ||
Series AWHW | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 50 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold, Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Header,Straight, PCB Mount 2.54mm Pitch
2.54mm Assmann Board to Board
Related links
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
