ASSMANN WSW AWH Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 674-1154
- Mfr. Part No.:
- AWH 16G-0222-T
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $2.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.60
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.92 | $9.60 | - |
| 125 - 370 | $1.898 | $9.49 | $2.75 |
| 375 - 995 | $1.812 | $9.06 | $40.50 |
| 1000 - 1995 | $1.772 | $8.86 | $148.00 |
| 2000 + | $1.736 | $8.68 | $368.00 |
*price indicative
- RS Stock No.:
- 674-1154
- Mfr. Part No.:
- AWH 16G-0222-T
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | PCB Header | |
| Series | AWH | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | PBT | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type PCB Header | ||
Series AWH | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material PBT | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Header, Straight, PCB Mount 2.54mm Pitch
PCB mount headers available with or without short latches.
2.54mm Assmann Board to Board
Related links
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
