Amphenol Communications Solutions Minitek Series Straight Surface Pin Header, 12 Contact(s), 2 mm Pitch, 2 Row,
- RS Stock No.:
- 673-7593
- Mfr. Part No.:
- 57202-G52-06LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.39
(exc. GST)
$13.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.478 | $12.39 |
| 50 - 95 | $2.414 | $12.07 |
| 100 + | $2.378 | $11.89 |
*price indicative
- RS Stock No.:
- 673-7593
- Mfr. Part No.:
- 57202-G52-06LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | Minitek | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 12 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series Minitek | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 12 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 650V | ||
- COO (Country of Origin):
- FR
Unshrouded Header - DIL Vertical SMT
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Related links
- Amphenol Communications Solutions Minitek Series Straight Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Vertical Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Vertical Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Pin Header 2 mm Pitch Unshrouded
- Amphenol Communications Solutions Minitek Series Vertical Surface Pin Header 2 mm Pitch
