Amphenol Communications Solutions Minitek Series Straight Surface Mount Pin Header, 10 Contact(s), 2 mm Pitch, 2 Row,
- RS Stock No.:
- 673-7581
- Mfr. Part No.:
- 57202-G52-05LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 673-7581
- Mfr. Part No.:
- 57202-G52-05LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek | |
| Product Type | Pin Header | |
| Current | 2.0 | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board, Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek | ||
Product Type Pin Header | ||
Current 2.0 | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board, Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Voltage 650V | ||
- COO (Country of Origin):
- FR
Unshrouded Header - DIL Vertical SMT
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Related links
- Amphenol Communications Solutions Minitek Series Pin Header 2 mm Pitch Unshrouded
- Amphenol Communications Solutions Minitek Series Vertical Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Vertical Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface Pin Header 2 mm Pitch
- Amphenol ICC Minitek Series Straight Surface Pin Header 2 mm Pitch Unshrouded
