Amphenol Communications Solutions Bergstik Series Straight Surface Pin Header, 10 Contact(s), 2.54 mm Pitch, 1 Row,

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.78

(exc. GST)

$15.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 375 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$2.756$13.78-
125 - 245$2.682$13.412%
250 +$2.644$13.224%

*price indicative

RS Stock No.:
673-7360
Mfr. Part No.:
95293-101-10LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Bergstik

Product Type

Pin Header

Pitch

2.54mm

Current

3A

Number of Contacts

10

Housing Material

TPE

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

5.84mm

Standards/Approvals

No

Voltage

1.5kV

COO (Country of Origin):
FR

Unshrouded Header - Single Row,SMT


2.54 mm FCI Bergstik


High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy