Molex 87758 Series Straight Through Hole Pin Header, 20 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save $8.19

View bulk pricing options

Subtotal (1 pack of 10 units)*

$25.43

(exc. GST)

$27.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$2.543$25.43-
130 - 240$2.48$24.80$8.19
250 +$2.444$24.44$24.75

*price indicative

Packaging Options:
RS Stock No.:
670-3708
Distrelec Article No.:
304-33-600
Mfr. Part No.:
87758-2016
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87758

Product Type

Pin Header

Current

2A

Pitch

2mm

Number of Contacts

20

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

2.6mm

Mating Pin Length

2mm

Standards/Approvals

No

Voltage

125V

Molex 87758 Series Pin Header, 2mm Pitch, 20 Contacts - 87758-2016


This pin header is a part of the Milli-Grid™ connector system, designed specifically for board-to-board applications. It features a vertical orientation with a 2.0mm pitch and accommodates 20 circuits across two rows. Constructed with phosphor bronze contacts and gold plating, this unshrouded through-hole connector offers a current rating of 2.0A and a voltage rating of 125V. Suitable for various electronic applications, it comes packaged in a pocket tray and is lead-free.

Features & Benefits


• 2.0mm pitch allows for compact design solutions

• Unshrouded design enables easy access for connections

• Through-hole termination provides secure and stable mounting

• Higher durability with a mating cycle rating of 100

• Phosphor bronze material ensures reliable electrical conductivity

• Gold-plated connectors enhance corrosion resistance and longevity

Applications


• Ideal for signal transmission in electronic devices

• Used with custom PCB designs in automation systems

• Suitable for flexible printed circuit board connections

• Efficiently connects components in mechanical assemblies

What type of termination method does this product employ?


The product uses a solder termination method, ensuring a secure and stable connection to PCBs.

How does the material composition affect performance?


The use of phosphor bronze for contacts enhances electrical conductivity and supports high durability during operation.

What is the recommended PCB thickness for optimal performance?


A PCB thickness of 1.60mm is recommended for this pin header, ensuring proper fit and connection.

Can this product withstand challenging environmental conditions?


Yes, it operates effectively across a temperature range of -55°C to +105°C, suitable for various industrial environments.

What compatibility options are available with this pin header?


It is compatible with several Milli-Grid™ receptacles, offering flexibility in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy