Molex SlimStack Series Straight Surface Mount PCB Header, 50 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 670-2547
- Mfr. Part No.:
- 53748-0504
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 670-2547
- Mfr. Part No.:
- 53748-0504
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Pitch | 0.5mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 500.0mA | |
| Series Number | 53748 | |
| Voltage Rating | 50 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Pitch 0.5mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 500.0mA | ||
Series Number 53748 | ||
Voltage Rating 50 V | ||
Molex PCB Header
The Molex PCB SlimStack 53748 series surface mount vertical PCB header has 50-way contacts. It has a voltage rating of 50V and a current rating of 500mA. The header has gold-plated brass contacts. The design of the SlimStack board-to-board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack board-to-board connectors ideal for portable applications subjected to vibration or shock. It is used in portable and handheld equipment.
Features and Benefits
• Dual row
• High reliability
• Large mating guide
• Operating temperature ranges between -40°C and 105°C
• Pitch size is 0.5mm
• Stack height is 3.00mm
• Termination method is solder
• High reliability
• Large mating guide
• Operating temperature ranges between -40°C and 105°C
• Pitch size is 0.5mm
• Stack height is 3.00mm
• Termination method is solder
