Molex Milli-Grid Series Straight Surface PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
670-1074
Distrelec Article No.:
304-33-605
Mfr. Part No.:
87832-1220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

12

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

2mm

Voltage

125V

Vertical SMT Shrouded Headers, 87832 Series


Mates with 51110 Series receptacles typical stock number 670-3588

Contact Plating 0.38μm Gold (unless otherwise stated), termination plating Tin

Molex 2.0 mm Milli-Grid Interconnection System


The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy