Phoenix Contact PT 1.5/16-5.0-H Series Straight PCB Terminal Block, 16 Contact(s), 5 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.62

(exc. GST)

$6.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$5.62-
100 - 499$5.561%
500 +$5.364%

*price indicative

RS Stock No.:
648-8989
Mfr. Part No.:
1935307
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

PT 1.5/16-5.0-H

Pitch

5mm

Current

17.5A

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

400V

COO (Country of Origin):
CN

Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks


A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.

Features and Benefits


• High Terminal Block capacity, thanks to rectangular Terminal Block space

• 5.0 mm pitch

• Highly flexible conductor protection for easy, repeated connecting

• Rugged design for larger cross sections or high current carrying capacity

• Plus/minus screw

• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max

• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max

• PCB hole diameter 1.3 mm

• Flammability rating UL 94V-0

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Approvals

UL, CUL, CSA, PCT, VDE, CCA.

Standards

DIN EN 60512-5-2:2003-01.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy