Phoenix Contact PT 1.5/14-3.5-V Series Right Angle PCB Terminal Block, 14 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 648-8872
- Mfr. Part No.:
- 1984882
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$5.85
(exc. GST)
$6.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $5.85 | - |
| 100 - 499 | $5.80 | $5.00 |
| 500 + | $5.60 | $125.00 |
*price indicative
- RS Stock No.:
- 648-8872
- Mfr. Part No.:
- 1984882
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PT 1.5/14-3.5-V | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PT 1.5/14-3.5-V | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Contacts 14 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE
Phoenix Contact PT 1.5 PCB Terminal Blocks
A range of green, Phoenix Contact Terminal blocks from the PT 1.5 range.
The through-hole Terminal blocks are used to secure and terminate wires. Individual Terminals use a screw to tighten the wire to make an electrical connection.
Features and Benefits
• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular Block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available
Approvals
UL, CUL
