Phoenix Contact PT 1.5/11-3.5-H Series Straight PCB Terminal Block, 11 Contact(s), 3.5 mm Pitch, 1 Row

This image is representative of the product range

Subtotal (1 unit)*

$4.37

(exc. GST)

$4.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.37

*price indicative

RS Stock No.:
648-8737
Mfr. Part No.:
1984701
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PT 1.5/11-3.5-H

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

17.5A

Number of Contacts

11

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
DE

Phoenix Contact PT 1.5 PCB Terminal Blocks


A range of green, Phoenix Contact Terminal blocks from the PT 1.5 range.

The through-hole Terminal blocks are used to secure and terminate wires. Individual Terminals use a screw to tighten the wire to make an electrical connection.

Features and Benefits


• Maximum contact force gives low-temperature rise

• High capacity thanks to the rectangular Block space

• Can accommodate a wide range of wire sizes

• Reliable connection provided

• Various numbers of positions can be combined due to the latching on the sides

• 3.5 mm and 5 mm pitch available

Approvals

UL, CUL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy