Phoenix Contact PTSA 1.5/4-3.5-F Series 45° PCB Terminal Block, 4 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 648-2442
- Mfr. Part No.:
- 1984989
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.09
(exc. GST)
$1.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $1.09 |
| 100 - 999 | $1.06 |
| 1000 + | $1.04 |
*price indicative
- RS Stock No.:
- 648-2442
- Mfr. Part No.:
- 1984989
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTSA 1.5/4-3.5-F | |
| Product Type | PCB Terminal Block | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTSA 1.5/4-3.5-F | ||
Product Type PCB Terminal Block | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
Phoenix Contact COMBICON PTSA 3.5mm Angled PCB Terminal Blocks
Professional range of PTSA Series contact fixed Terminal blocks.
Features and Benefits
• 3.5 mm Pitch
• Push in spring connection
• Variety of poles/positions
Approvals
UL; CUL; VDE
