Phoenix Contact PTSA 0.5/16-2.5-Z Series 45° PCB Terminal Block, 16 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 648-2391
- Mfr. Part No.:
- 1990148
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 75 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$3.63
(exc. GST)
$3.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 74 | $3.63 | - |
| 75 - 399 | $3.56 | 1% |
| 400 + | $3.50 | 3% |
*price indicative
- RS Stock No.:
- 648-2391
- Mfr. Part No.:
- 1990148
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTSA 0.5/16-2.5-Z | |
| Product Type | PCB Terminal Block | |
| Current | 2A | |
| Pitch | 2.5mm | |
| Number of Contacts | 16 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTSA 0.5/16-2.5-Z | ||
Product Type PCB Terminal Block | ||
Current 2A | ||
Pitch 2.5mm | ||
Number of Contacts 16 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 800V | ||
- COO (Country of Origin):
- PL
Phoenix Contact COMBICON PTSA 2.5mm PCB Terminal Blocks
Professional range of PTSA Series PCB Terminal blocks.
Features and Benefits
• 2.5 mm Pitch
• Push in spring connection
• Variety of poles/positions
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
Approvals
UL; CUL; VDE
