KEL Corporation 8800 Series Straight Through Hole PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 637-7700
- Mfr. Part No.:
- 8812-050-170S-F
- Brand:
- KEL Corporation
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$17.75
(exc. GST)
$19.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $17.75 | - |
| 25 + | $16.53 | 6% |
*price indicative
- RS Stock No.:
- 637-7700
- Mfr. Part No.:
- 8812-050-170S-F
- Brand:
- KEL Corporation
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEL Corporation | |
| Product Type | PCB Header | |
| Series | 8800 | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Housing Material | Nylon | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand KEL Corporation | ||
Product Type PCB Header | ||
Series 8800 | ||
Current 500mA | ||
Pitch 1.27mm | ||
Housing Material Nylon | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 650V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- KEL Corporation 8800 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- KEL Corporation 8800 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- KEL Corporation 8800 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- KEL Corporation 8800 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- KEL Corporation 8800 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- KEL Corporation 8800 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- KEL Corporation 8800 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- KEL Corporation 8800 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
