3M 3000 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 614-9230
- Mfr. Part No.:
- N3314-5202RB
- Brand:
- 3M
This image is representative of the product range
Add 25 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$4.31
(exc. GST)
$4.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 left, shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $4.31 | - |
| 25 - 74 | $4.19 | $3.00 |
| 75 - 299 | $4.07 | $18.00 |
| 300 - 599 | $3.98 | $99.00 |
| 600 + | $3.91 | $240.00 |
*price indicative
- RS Stock No.:
- 614-9230
- Mfr. Part No.:
- N3314-5202RB
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 3000 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1.75 | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 0.01in | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.2mm | |
| Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 3000 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1.75 | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 0.01in | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6.2mm | ||
Voltage 1V | ||
- COO (Country of Origin):
- US
3M 3000 Series PCB Header, 2.54mm Pitch, 1.75A Current - N3314-5202RB
Features & Benefits
Applications
What is the significance of the pitch measurement for this connector?
How does the shrouded design benefit users?
What are the practical implications of the current and voltage ratings?
Why is solder termination preferred for this type of connector?
- RS Stock No. 0455985
- Mfr. Part No. N3314-5202RB
- RS Stock No. 0455987
- Mfr. Part No. N3314-5302RB
- RS Stock No. 5429002
- Mfr. Part No. N3314-6302RB
- RS Stock No. 0455989
- Mfr. Part No. N3314-6302RB
Related links
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded










