Hirose DF14 Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 608-3102
- Mfr. Part No.:
- DF14-5P-1.25H(26)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 608-3102
- Mfr. Part No.:
- DF14-5P-1.25H(26)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | DF14 |
Pitch | 1.25mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 1.0A |
Voltage Rating | 150 V ac |
Related links
- Hirose DF14 Series Right Angle Surface Mount PCB Header, 2...
- Hirose DF14 Series Right Angle Surface Mount PCB Header, 20...
- Hirose DF14 Series Right Angle Surface Mount PCB Header, 8...
- Hirose DF13 Series Right Angle Surface Mount PCB Header, 5...
- Hirose DF13 Series Straight Through Hole PCB Header, 5 Contact(s),...
- Hirose DF13 Series Straight Surface Mount PCB Header, 5...
- Hirose DF13 Series Right Angle Through Hole PCB Header, 5...
- Hirose DF60 Series Straight Through Hole PCB Header, 5 Contact(s),...