Hirose HIF3B Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.94

(exc. GST)

$13.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 79 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$11.94
25 - 99$11.64
100 - 499$11.24
500 - 999$11.00
1000 +$10.76

*price indicative

RS Stock No.:
608-1279
Mfr. Part No.:
HIF3BA-34PA-2.54DS
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF3B

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Number of Contacts

34

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
JP

Hirose 2.54mm HIF3B Series MIL Standard 4 Wall Shrouded Right Angle PCB Header


HIF3B series 2.54mm 4 wall shrouded right angle mount PCB header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3B series shrouded PCB header connectors are MIL standard compliant with polarizing slots, polarizing key installs (for configuration details please see manufacturers datasheet) and ejection latches.

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy