E-TEC SIB Series Straight Through Hole PCB Header, 32-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 549-4804
- Mfr. Part No.:
- SIB-132-S078-99P. WW
- Brand:
- E-TEC
Bulk discount available
Subtotal (1 pack of 10 units)*
$352.94
(exc. GST)
$388.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $35.294 | $352.94 |
| 250 - 740 | $34.233 | $342.33 |
| 750 - 1990 | $33.174 | $331.74 |
| 2000 - 3990 | $32.467 | $324.67 |
| 4000 + | $31.76 | $317.60 |
*price indicative
- RS Stock No.:
- 549-4804
- Mfr. Part No.:
- SIB-132-S078-99P. WW
- Brand:
- E-TEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E-TEC | |
| Number of Contacts | 32 | |
| Product Type | PCB Header | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Termination Type | Solder | |
| Housing Material | Plastic | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 2.54mm | |
| Voltage | 500 V | |
| Series | SIB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand E-TEC | ||
Number of Contacts 32 | ||
Product Type PCB Header | ||
Sub Type Wire-to-Board | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 1A | ||
Termination Type Solder | ||
Housing Material Plastic | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 2.54mm | ||
Voltage 500 V | ||
Series SIB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals No | ||

32-contact male-male divisible strips
32-contact wrap divisible strips for testing or interconnecting PCBs.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
Related links
- E-TEC SIB Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- E-TEC SIB Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- E-TEC SIB Series Right Angle Through Hole PCB Socket 2.54 mm Pitch Unshrouded
- E-TEC SIB Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- E-TEC SIB Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- E-TEC SIB Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Euroind SIB Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- RS PRO SIB Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
