JST PA Series Right Angle Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$23.58

(exc. GST)

$25.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90$2.358$23.58
100 - 490$2.299$22.99
500 - 2490$2.216$22.16
2500 - 4990$2.169$21.69
5000 +$2.122$21.22

*price indicative

RS Stock No.:
546-9482
Mfr. Part No.:
S14B-PASK-2 (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

PA

Current

3A

Pitch

2mm

Number of Contacts

14

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

0°C

Termination Type

Solder

Row Pitch

2mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Side Entry Headers


For suitable housings see stock number 476-6760 typical

2.0 mm JST PA Range


The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Top entry and side entry headers available

Header has polarising guides for easy and secure insertion

Header pins are low insertion force

Related links