JST PA Series Straight Through Hole PCB Header, 13 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$26.38

(exc. GST)

$29.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$2.638$26.38-
100 - 490$2.56$25.602%
500 - 2490$2.482$24.825%
2500 - 4990$2.431$24.317%
5000 +$2.38$23.809%

*price indicative

RS Stock No.:
546-9426
Mfr. Part No.:
B13B-PASK-1 (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

PA

Current

3A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

13

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

0°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Each (In a Pack of 10)
$2.906
Each (In a Pack of 10)
$1.029
Each (Supplied in a Bag)
$0.887
Each (In a Pack of 10)
$1.673

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy