TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 70 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$35.82

(exc. GST)

$39.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 60$3.582$35.82-
70 - 120$3.524$35.241%
130 +$3.44$34.403%

*price indicative

Packaging Options:
RS Stock No.:
509-3029
Mfr. Part No.:
826469-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

8

Housing Material

Polycyclohexylenedimethylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Contact Gender

Male

Standards/Approvals

No

Voltage

750V

2.54mm TE Connectivity AMPMODU Mod II High Temperature Shrouded Headers


2.54mm pitch AMPMODU Mod II shrouded headers with black UL 94V-0 polyester-GF high temperature housings with a temperature range of -55 to + 105°C making them compatible with SMT solder processes. These 2.54mm AMPMODU Mod II high temperature header connectors feature detent latching and polarization for secure and accurate mating and have round pin style gold plated contacts. Vertical PCB mounting versions have board stand-offs.

2.54mm TE Connectivity AMPMODU Mod II Interconnect System


The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy