Samtec TMM Series Straight Surface Pin Header, 40 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 507-7544
- Mfr. Part No.:
- TMM-120-01-L-D-SM
- Brand:
- Samtec
This image is representative of the product range
Add 100 more to save $12.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.89
(exc. GST)
$28.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 60 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $5.178 | $25.89 | - |
| 100 - 370 | $5.052 | $25.26 | $12.60 |
| 375 - 1495 | $4.878 | $24.39 | $112.50 |
| 1500 - 2995 | $4.768 | $23.84 | $615.00 |
| 3000 + | $4.664 | $23.32 | $1,542.00 |
*price indicative
- RS Stock No.:
- 507-7544
- Mfr. Part No.:
- TMM-120-01-L-D-SM
- Brand:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TMM | |
| Current | 3.9A | |
| Pitch | 2mm | |
| Housing Material | Polymer | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.2mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TMM | ||
Current 3.9A | ||
Pitch 2mm | ||
Housing Material Polymer | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.2mm | ||
Voltage 500V | ||
TMM Series Low Profile SMT Pin Headers
Note
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.
Related links
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
