Samtec TFM Series Straight Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-7320
- Mfr. Part No.:
- TFM-110-02-S-D-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.94
(exc. GST)
$27.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $4.988 | $24.94 | - |
| 100 - 370 | $4.838 | $24.19 | 3% |
| 375 - 1495 | $4.69 | $23.45 | 5% |
| 1500 - 2995 | $4.588 | $22.94 | 8% |
| 3000 + | $4.486 | $22.43 | 10% |
*price indicative
- RS Stock No.:
- 507-7320
- Mfr. Part No.:
- TFM-110-02-S-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TFM | |
| Current | 2A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TFM | ||
Current 2A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 350V | ||
Surface Mount Headers - TFM Series
These TFM Series Board to Board Headers from Samtec are SMT Terminal Strips with a 1.27 mm pitch.
Current rating 2A
Operating temperature -55 to 125°C
TFM-xxx-02-x-x are 5.72mm in body height
TFM-xxx-32-x-x are 11.18mm in body height
TFM-xxx-xx-S-x-x have 0.76 μm gold plated contacts and 0.076 μm gold plated tails
TFM-xxx-xx-L-x-x have 0.38 μm gold plated contacts and tin plated tails
TFM-xxx-xx-x-A have Alignment Pins
TFM-xxx-xx-x-WT have Weld Tabs
Note
For mating Board to Board Sockets see SFM Series, stock number 507-7308 typical
For mating IDC cable assemblies see SFSD Series, stock number 767-9221 typical
For mating IDC cable assemblies see SFSD Series, stock number 767-9221 typical
Related links
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Through Hole and Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Horizontal Through Hole and Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Crimp Tool Positioners, Turrets & Locators
