Phoenix Contact MKDSP 25/3-15.00 Series Straight PCB Terminal Block, 3 Contact(s), 15 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$101.37

(exc. GST)

$111.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$20.274$101.37
125 - 495$19.464$97.32
500 +$18.652$93.26

*price indicative

RS Stock No.:
493-2800
Mfr. Part No.:
1932591
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MKDSP 25/3-15.00

Product Type

PCB Terminal Block

Current

20A

Pitch

15mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

320V

Phoenix Contact COMBICON MKDSP 15mm PCB Terminal Blocks


COMBICON MKDSP 25 series PCB Terminal blocks with 35 mm² Spring Cage Terminals and a high current carrying capacity of 125. The PCB Terminal blocks are vertical through-hole mounting and have an integrated test connection and protective guide.

Features and Benefits


• Unrestricted 600 V UL approval

• Low temperature rise, thanks to maximum contact force

• Quick and easy testing using integrated test option

• 15 mm Pitch

Phoenix Contact COMBICON 15mm PCB Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy