Samtec QTE Series Straight Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$14.53

(exc. GST)

$15.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$14.53-
20 - 74$14.093%
75 - 299$13.656%
300 - 599$13.377%
600 +$13.089%

*price indicative

RS Stock No.:
481-4897
Mfr. Part No.:
QTE-040-01-L-D-A-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QTE

Current

10A

Pitch

800μm

Housing Material

Polymer

Number of Contacts

80

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

225V

QTE Series High Speed Ground Plane Headers


This range of Board to Board QTE Series 0.8 mm pitch High Speed Ground Plane Headers have Alignment Pins. The Contacts and metal ground planes of these Board-to-Board QTE Series 0.8 mm pitch High Speed Ground Plane Headers have 0.25 μm Gold plating with the tails being Tin plated.

0.8mm Board to Board - Samtec


Note

QTE-xxx-01-x-x-x height 4.27 mm.
QTE-xxx-02-x-x-x height 7.26 mm.
QTE-xxx-03-x-x-x height 10.26 mm.
QTE-xxx-04-x-x-x height 15.25 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy