Samtec TFM Series Straight Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-4689
- Mfr. Part No.:
- TFM-125-02-S-D-A
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$51.25
(exc. GST)
$56.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $10.25 | $51.25 |
| 100 - 370 | $9.944 | $49.72 |
| 375 - 1495 | $9.638 | $48.19 |
| 1500 - 2995 | $9.436 | $47.18 |
| 3000 + | $9.232 | $46.16 |
*price indicative
- RS Stock No.:
- 481-4689
- Mfr. Part No.:
- TFM-125-02-S-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFM | |
| Product Type | PCB Header | |
| Current | 3.7A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 275V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFM | ||
Product Type PCB Header | ||
Current 3.7A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 275V ac | ||
Samtec TFM Series PCB Header, 2A Current Rating, Surface Mount - TFM-125-02-S-D-A
This Samtec PCB header offers a surface mount solution with a straight body orientation, ideal for various electronic applications. With a pitch of 1.27 mm, this header provides reliable connections for high-current requirements.
Features & Benefits
• Designed for surface mount requirements
• Straight body orientation for easy PCB integration
• Features a pitch of 1.27 mm, ensuring precise connections
• Gold-plated contacts for enhanced conductivity
• Suitable for board to board and wire to board connectors
• Shrouded design for blind mating capabilities
Applications
• Ideal for board to board connector applications
• Suitable for wire to board connections
• Used in high-current PCB requirements
Can it handle high-current applications?
Yes, the Samtec PCB header is designed to handle high-current requirements.
Is it suitable for surface mount PCBs?
Yes, this PCB header is ideal for surface mount applications.
Will it work for both board to board and wire to board connections?
Yes, this header is versatile and can be used for both types of connections.
Related links
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface 50 Contact(s) 2 Row, Shrouded
- Samtec TFM Series Horizontal Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
