Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 447-6912
- Distrelec Article No.:
- 304-33-553
- Mfr. Part No.:
- 43650-0515
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 435 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.28
(exc. GST)
$8.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
- Plus 1,785 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 430 | $1.456 | $7.28 | - |
| 435 + | $1.434 | $7.17 | 1% |
*price indicative
- RS Stock No.:
- 447-6912
- Distrelec Article No.:
- 304-33-553
- Mfr. Part No.:
- 43650-0515
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Micro-Fit 3.0 | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 5 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Micro-Fit 3.0 | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 5 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
Molex Micro-Fit 3.0 3.0mm Single Row PCB Headers with PCB Polarizing Peg, 43650 Series
Micro-Fit 3.0 3mm pitch wire to board single row PCB headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To help position and align these Micro-Fit 3.0 headers to the PCB board, PCB polarising pegs are incorporated into the connector design. part numbers ending in xx15, xx16 and xx17 also feature kinked solder legs for additional PCB retention. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.
Features and Benefits
• High current carrying capacity in a small footprint
• High temperature housings for IR reflow soldering
• Through hole versions SMT compatible
• Positive latching for secure mating connection
• Fully isolated dual beam terminals for reliable electrical performance and contact
• PCB polarising pegs for alignment and positioning on PCB;• Kinked solder legs for additional PCB retention;• Glow Wire Compliant
Product Application Information
These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:
Military COTS (Commercial Off The Shelf)
Solar power
Consumer products (dryers, freezers, fridges, washing machines)
Data communications (routers, servers)
Medical
Telecommunications
Gaming terminals
Molex Micro-Fit 3.0 Series
Related links
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
