Molex PicoBlade Series Straight Through Hole PCB Header, 9 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 447-6619
- Distrelec Article No.:
- 304-33-568
- Mfr. Part No.:
- 53047-0910
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.52
(exc. GST)
$3.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $0.704 | $3.52 | - |
| 125 - 495 | $0.694 | $3.47 | 1% |
| 500 - 2495 | $0.674 | $3.37 | 4% |
| 2500 - 4995 | $0.658 | $3.29 | 6% |
| 5000 + | $0.646 | $3.23 | 8% |
*price indicative
- RS Stock No.:
- 447-6619
- Distrelec Article No.:
- 304-33-568
- Mfr. Part No.:
- 53047-0910
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | PicoBlade | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 9 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Tail Pin Length | 2.3mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series PicoBlade | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 9 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Tail Pin Length 2.3mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
Molex PicoBlade Series PCB Header, 1.25mm Pitch, 9 Contacts - 53047-0910
This PCB header is a 1.25mm pitch connector designed for reliable wire-to-board connections. Featuring a shrouded, straight body orientation with nine circuits, this connector supports a maximum voltage of 125V and a current rating of 1A. The through hole mounting style and solder termination method ensure robust installation on printed circuit boards.
Features & Benefits
• Shrouded design enhances mating stability and reliability
• Suitable for environments with operating temperatures ranging from -40°C to +85°C
• Constructed from phosphor bronze for long-lasting durability
• Tin plating provides excellent conductivity and corrosion resistance
• Designed for easy integration with PicoBlade™ connector systems
• Offers a maximum mating cycle durability of 30 for extended use
Applications
• Utilised in signal transmission for automation systems
• Ideal for Compact electronic devices requiring secure connections
• Effective in robotics and control systems for reliable communication
• Used for circuit connections in consumer electronics and appliances
• Commonly integrated in automotive for reliable signal processing
What makes this connector suitable for high-voltage applications?
The connector is designed to handle voltages up to 125V, making it Ideal for high-voltage PCB applications. Its shrouded design further adds to its safety by preventing accidental contact during operation.
How does the construction material affect its performance?
The use of phosphor bronze in the connector ensures a strong and Durable contact, providing reliable connectivity, while the tin plating enhances electrical conductivity and protects against corrosion.
Can it accommodate various PCB thicknesses?
This connector is recommended for PCBs with a thickness of 0.80mm, optimising the fit for securely mounted installations.
What are the benefits of its through hole mounting style?
The through hole mounting provides enhanced mechanical stability, making it suitable for applications requiring robust physical connections.
How many circuits does this connector support?
This connector supports a maximum of nine circuits, allowing for versatile configurations in various electronic systems.
Related links
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
