ERNI 244858 Series Vertical Surface PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 560 more to save 3%

View bulk pricing options

Subtotal (1 bag of 280 units)*

$3,995.60

(exc. GST)

$4,396.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
280 - 280$14.27$3,995.60-
560 +$13.838$3,874.643%

*price indicative

RS Stock No.:
287-4350
Mfr. Part No.:
244858-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

244858

Current

1.7A

Pitch

1.27mm

Number of Contacts

80

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

PCB

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
DE
The ERNI SMC connectors feature a 1.27-millimeter grid, facilitating reliable and compact connections. They come in various shapes, including straight or angled male and female terminal strips, enabling versatile mating configurations. The combination of different height male and female terminal strips allows for diverse board-to-board spacing options. Additionally, SMC connectors support wire-to-board solutions, enhancing their usability across different applications.

Reliable connections

Robust and industry-capable

Vibration and shock resistant

Completely automatically processible

Gold-plated contacts

Dual beam female contacts

Large operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy