ERNI SMC Series Straight Surface PCB Header, 12 Contact(s), 2 Row, Shrouded
- RS Stock No.:
- 287-4343
- Mfr. Part No.:
- 244631-E
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$9.89
(exc. GST)
$10.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.989 | $9.89 |
| 100 - 190 | $0.948 | $9.48 |
| 200 - 290 | $0.905 | $9.05 |
| 300 + | $0.844 | $8.44 |
*price indicative
- RS Stock No.:
- 287-4343
- Mfr. Part No.:
- 244631-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | SMC | |
| Product Type | PCB Header | |
| Current | 1.3A | |
| Number of Contacts | 12 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series SMC | ||
Product Type PCB Header | ||
Current 1.3A | ||
Number of Contacts 12 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 500 V | ||
- COO (Country of Origin):
- DE
The ERNI SMC connectors have a grid spacing of 1.27 millimetres, allowing for reliable and compact connections. They come in various shapes, including straight or angled male and female terminal strips, enabling different mating configurations. The combination of male and female terminal strips with different heights facilitates diverse board-to-board spacing. Moreover, SMC connectors support wire-to-board solutions, enhancing their versatility for various connection needs.
Reliable connections
Robust and industry-capable
Vibration and shock resistant
Completely automatically processible
Gold-plated contacts
Dual beam female contacts
Related links
- ERNI SMC Series Straight Surface PCB Header 2 Row, Shrouded
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
