ERNI SMC Series Straight Surface PCB Header, 12 Contact(s), 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 600 units)*

$490.20

(exc. GST)

$539.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
600 - 600$0.817$490.20
1200 +$0.793$475.80

*price indicative

RS Stock No.:
287-4341
Mfr. Part No.:
244631-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

SMC

Current

1.3A

Number of Contacts

12

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

500 V

COO (Country of Origin):
DE
The ERNI SMC connectors have a grid spacing of 1.27 millimetres, allowing for reliable and compact connections. They come in various shapes, including straight or angled male and female terminal strips, enabling different mating configurations. The combination of male and female terminal strips with different heights facilitates diverse board-to-board spacing. Moreover, SMC connectors support wire-to-board solutions, enhancing their versatility for various connection needs.

Reliable connections

Robust and industry-capable

Vibration and shock resistant

Completely automatically processible

Gold-plated contacts

Dual beam female contacts

Related links