ERNI ERNI MicroSpeed Power Module Series Vertical Board Housing, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 300 units)*

$3,780.30

(exc. GST)

$4,158.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
300 - 300$12.601$3,780.30
600 +$12.142$3,642.60

*price indicative

RS Stock No.:
287-4307
Mfr. Part No.:
214914-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

Housing

Series

ERNI MicroSpeed Power Module

Pitch

2mm

Current

18A

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
SI
The ERNI Micro Speed power connectors are a 5-pin system with a 2.0 millimetre contact pitch, providing high current carrying capacity for compact elements like processors, LCD displays, and drives. These connectors are ideal for automation, measurement technology, medical technology, and information technology. With a wide range of connector types and heights, developers can arrange circuit boards with stack heights of five to 20 millimetres. Micro Speed Power connectors can be finished fully automatically.

For space-saving, reliable power supply systems

Vertical and right angle versions similar to the signal connectors

Board-to-board spacing 5 mm to 20 mm

Fully-automatic finishing

Temperature range -55 °C to +125 °C

3-point female contacts for secure c

Related links