ERNI ERNI MicroSpeed Power Module Series Vertical Board Housing, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 287-4302
- Mfr. Part No.:
- 214550-E
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.83
(exc. GST)
$14.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 408 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.83 |
| 10 - 49 | $12.31 |
| 50 - 99 | $11.81 |
| 100 - 209 | $11.01 |
| 210 + | $10.63 |
*price indicative
- RS Stock No.:
- 287-4302
- Mfr. Part No.:
- 214550-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | ERNI MicroSpeed Power Module | |
| Product Type | Housing | |
| Current | 18A | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series ERNI MicroSpeed Power Module | ||
Product Type Housing | ||
Current 18A | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- SI
The ERNI Micro Speed power connectors are a 5-pin system with a 2.0 millimetre contact pitch, providing high current carrying capacity for compact elements like processors, LCD displays, and drives. These connectors are ideal for automation, measurement technology, medical technology, and information technology. With a wide range of connector types and heights, developers can arrange circuit boards with stack heights of five to 20 millimetres. Micro Speed Power connectors can be finished fully automatically.
For space-saving, reliable power supply systems
Vertical and right angle versions similar to the signal connectors
Board-to-board spacing 5 mm to 20 mm
Fully-automatic finishing
Temperature range -55 °C to +125 °C
3-point female contacts for secure c
Related links
- ERNI ERNI MicroSpeed Power Module Series Vertical Board Housing 2 mm Pitch Shrouded
- ERNI ERNI MicroSpeed Power Module Series Vertical Surface Housing 2 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI ERNI MiniBridge Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroSpeed Series Straight Surface PCB Socket 2 Row, 1.5 mm Pitch Solder
- ERNI MicroSpeed Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- ERNI MicroSpeed Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Straight Surface PCB Header 1 mm Pitch Shrouded











