Phoenix Contact 0-H, 5/8-5, PT 1 Series 0° Wave Soldering Mount PCB Terminal Block, 8 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 286-1098
- Mfr. Part No.:
- 1935226
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$435.30
(exc. GST)
$478.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $4.353 | $435.30 |
*price indicative
- RS Stock No.:
- 286-1098
- Mfr. Part No.:
- 1935226
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | 0-H, 5/8-5, PT 1 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | CHINA RoHS, 40055523, 40031691, E60425-20030211, EU REACH SVHC, EU RoHS, VDE approval of drawings-Approval ID: 40055535, cULus Recognised-Approval ID: E60425-19770427, DE1-61760/M1 | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series 0-H, 5/8-5, PT 1 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 0° | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals CHINA RoHS, 40055523, 40031691, E60425-20030211, EU REACH SVHC, EU RoHS, VDE approval of drawings-Approval ID: 40055535, cULus Recognised-Approval ID: E60425-19770427, DE1-61760/M1 | ||
Voltage 400V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Terminal Block with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
