Phoenix Contact 0, 5/5-5, PTDA 2 Series 45° Wave Soldering Mount PCB Terminal Block, 10 Contact(s), 2.5 mm Pitch, 2 Row

Subtotal (1 pack of 50 units)*

$307.65

(exc. GST)

$338.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$6.153$307.65

*price indicative

RS Stock No.:
286-1046
Mfr. Part No.:
1725341
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

0, 5/5-5, PTDA 2

Current

24A

Pitch

2.5mm

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

2

Orientation

45°

Mount Type

Wave Soldering Mount

Standards/Approvals

EU REACH SVHC, CHINA RoHS, cULus Recognised, VDE Gutachten mit Fertigungsüberwachung, EU RoHS

Voltage

400V

COO (Country of Origin):
BG
The Phoenix Contact PCB Terminal Block with well-known connection principle allows worldwide use. It allows connection of two conductors.

Low temperature rise, thanks to maximum contact force

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy