Phoenix Contact PSTD Series Straight Pluggable Terminal Block, 5 mm Pitch, 2 Row
- RS Stock No.:
- 286-0986
- Mfr. Part No.:
- 2202992
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$15.44
(exc. GST)
$16.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.44 |
*price indicative
- RS Stock No.:
- 286-0986
- Mfr. Part No.:
- 2202992
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | PSTD | |
| Current | 6A | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Standards/Approvals | CSA | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series PSTD | ||
Current 6A | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Orientation Straight | ||
Standards/Approvals CSA | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Female strip for connecting an additional PCB or PCB with hole pattern to the GPIOs of the Raspberry Pi computer.
Environmental friendly
No hazardous substances above threshold values
