Phoenix Contact PTA Series PCB PCB Terminal Block, 12 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$414.70

(exc. GST)

$456.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$8.294$414.70

*price indicative

RS Stock No.:
284-0646
Mfr. Part No.:
1988901
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

PTA

Current

17.5A

Pitch

5mm

Number of Contacts

12

Number of Rows

1

Mount Type

PCB

Standards/Approvals

WEEE, cULus VDE China RoHS, RoHS

Voltage

40V

COO (Country of Origin):
IN
The Phoenix Contact PCB Terminal Block employs a well known connection principle, enabling its versatile use worldwide. Its design prioritizes performance with low temperature rise, achieved through maximum contact force. An angled connection enables multi row arrangement on the PCB. The latching on the side enables various numbers of positions to be combined.

High Terminal Block capacity

Rectangular Terminal Block space

Allows connection of two conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy