Phoenix Contact PTA Series PCB PCB Terminal Block, 5 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 100 units)*

$342.30

(exc. GST)

$376.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$3.423$342.30

*price indicative

RS Stock No.:
284-0638
Mfr. Part No.:
1988833
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTA

Product Type

PCB Terminal Block

Current

17.5A

Pitch

5mm

Number of Contacts

5

Number of Rows

1

Mount Type

PCB

Standards/Approvals

cULus VDE China RoHS, RoHS, WEEE

Voltage

40V

COO (Country of Origin):
GR
The Phoenix Contact PCB Terminal Block provides high capacity due to its rectangular Terminal Block space and allows the connection of two conductors. The latching on the side enables various numbers of positions to be combined.

Contact material copper alloy

Surface characteristics tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy