Phoenix Contact PT Series PCB PCB Terminal Block, 5 Contact(s), 7.5 mm Pitch, 1 Row

Subtotal (1 pack of 100 units)*

$483.80

(exc. GST)

$532.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$4.838$483.80

*price indicative

RS Stock No.:
284-0626
Mfr. Part No.:
1988134
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

PT

Current

32A

Pitch

7.5mm

Number of Contacts

5

Number of Rows

1

Mount Type

PCB

Standards/Approvals

RoHS, uULus VDE, WEEE

Voltage

80V

COO (Country of Origin):
BG
The Phoenix Contact PCB Terminal Block provides high capacity due to its rectangular Terminal Block space and allows the connection of two conductors. The latching on the side enables various numbers of positions to be combined.

Contact material copper alloy

Surface characteristics tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy