Phoenix Contact PT Series PCB PCB Terminal Block, 16 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 284-0625
- Mfr. Part No.:
- 1988095
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$884.95
(exc. GST)
$973.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $17.699 | $884.95 |
*price indicative
- RS Stock No.:
- 284-0625
- Mfr. Part No.:
- 1988095
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PT | |
| Product Type | PCB Terminal Block | |
| Current | 32A | |
| Pitch | 7.5mm | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Standards/Approvals | uULus, WEEE, RoHS | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PT | ||
Product Type PCB Terminal Block | ||
Current 32A | ||
Pitch 7.5mm | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Standards/Approvals uULus, WEEE, RoHS | ||
Voltage 80V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block employs a well known connection principle, enabling its versatile use worldwide. Its design prioritizes performance with low temperature rise, achieved through maximum contact force. The latching on the side enables various numbers of positions to be combined.
High Terminal Block capacity
Rectangular Terminal Block space
Allows connection of two conductors
