Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block, 15 Contact(s), 3.5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$317.30

(exc. GST)

$349.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$6.346$317.30

*price indicative

RS Stock No.:
284-0577
Mfr. Part No.:
1984895
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

PT

Current

17.5A

Pitch

3.5mm

Number of Contacts

15

Housing Material

Polyamide

Number of Rows

1

Orientation

90°

Mount Type

Wave Soldering Mount

Standards/Approvals

CHINA RoHS, cULus Recognised-Approval ID: E60425-19770427, EU REACH SVHC, VDE approval of drawings-Approval ID: 40055535, EU RoHS

Voltage

200V

COO (Country of Origin):
CN
The Phoenix Contact PCB Terminal Block provides high capacity due to its rectangular Terminal Block space and allows the connection of two conductors. The latching on the side enables various numbers of positions to be combined.

Contact material copper alloy

Surface characteristics tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy