Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block, 9 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 284-0566
- Mfr. Part No.:
- 1984688
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$540.50
(exc. GST)
$594.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $5.405 | $540.50 |
*price indicative
- RS Stock No.:
- 284-0566
- Mfr. Part No.:
- 1984688
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PT | |
| Product Type | PCB Terminal Block | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | EN 60695-2-12, CHINA RoHS, cULus Recognised, EN 60695- 10-2, EN 60695-2- 13, IEC 60068-2-6:2007-12, IEC 60112, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, REACH SVHC, VDE | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PT | ||
Product Type PCB Terminal Block | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Number of Contacts 9 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 0° | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals EN 60695-2-12, CHINA RoHS, cULus Recognised, EN 60695- 10-2, EN 60695-2- 13, IEC 60068-2-6:2007-12, IEC 60112, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, REACH SVHC, VDE | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Terminal Block employs a well known connection principle, enabling its versatile use worldwide. Its design prioritizes performance with low temperature rise, achieved through maximum contact force. The latching on the side enables various numbers of positions to be combined.
High Terminal Block capacity
Rectangular Terminal Block space
Allows connection of two conductors
