Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block, 5 Contact(s), 3.5 mm Pitch, 1 Row

Subtotal (1 pack of 100 units)*

$284.60

(exc. GST)

$313.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.846$284.60

*price indicative

RS Stock No.:
284-0564
Mfr. Part No.:
1984646
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

PT

Pitch

3.5mm

Current

17.5A

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

0°

Mount Type

Wave Soldering Mount

Standards/Approvals

E60425-20030211, EU REACH SVHC, EU RoHS, VDE approval of drawings-Approval ID: 40055535, VDE Zeichengenehmigung, 40055523, cULus Recognised-Approval ID: E60425-19770427, CHINA RoHS

Voltage

200V

COO (Country of Origin):
CN
The Phoenix Contact PCB Terminal Block provides high capacity due to its rectangular Terminal Block space and allows the connection of two conductors. The latching on the side enables various numbers of positions to be combined.

Contact material copper alloy

Surface characteristics tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy