WAGO 770 Series Straight PCB PCB Header, 4 Contact(s), 10 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

$281.87

(exc. GST)

$310.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$281.87$5.637

*price indicative

RS Stock No.:
279-3968
Mfr. Part No.:
770-854
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

770

Product Type

PCB Header

Current

25A

Pitch

10mm

Number of Contacts

4

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Wire

Mount Type

PCB

Contact Plating

Tin

Contact Material

Tin Plated Copper

Minimum Operating Temperature

-35°C

Termination Type

Solder

Row Pitch

10mm

Tail Pin Length

3.5mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Mating Pin Length

26mm

Standards/Approvals

IEC 61984, UL 1059, UL 1977

Voltage

600V

COO (Country of Origin):
PL
The WAGO plug for PCBs has insulation made from polyamide.

Flammability class per UL94 V0

Contact plating tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy