WAGO 770 Series Angled PCB PCB Header, 3 Contact(s), 10 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 279-3953
- Mfr. Part No.:
- 770-833/011-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$467.48
(exc. GST)
$514.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $467.48 | $4.675 |
*price indicative
- RS Stock No.:
- 279-3953
- Mfr. Part No.:
- 770-833/011-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 770 | |
| Current | 25A | |
| Pitch | 10mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Wire | |
| Contact Material | Tin Plated Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Solder | |
| Row Pitch | 10mm | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61984, UL 1059, UL 1977 | |
| Mating Pin Length | 26mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 770 | ||
Current 25A | ||
Pitch 10mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Wire | ||
Contact Material Tin Plated Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -35°C | ||
Termination Type Solder | ||
Row Pitch 10mm | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61984, UL 1059, UL 1977 | ||
Mating Pin Length 26mm | ||
Voltage 600V | ||
- COO (Country of Origin):
- PL
The WAGO plug for PCBs has insulation made from polyamide.
Flammability class per UL94 V0
Contact plating tin
Related links
- WAGO 770 Series Angled PCB PCB Header 10 mm Pitch Shrouded
- WAGO 770 Series Angled PCB PCB Header 10 mm Pitch Shrouded
- WAGO 770 Series Angled PCB PCB Header 10 mm Pitch Shrouded
- WAGO 770 Series Straight PCB PCB Header 10 mm Pitch Shrouded
- WAGO 770 Series Angled PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Angled PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Angled PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 231 Series Angled PCB PCB Header 7.5 mm Pitch Shrouded
