WAGO 769 Series Angled PCB PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

$333.93

(exc. GST)

$367.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$333.93$6.679

*price indicative

RS Stock No.:
279-3683
Mfr. Part No.:
769-666
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Series

769

Current

32A

Pitch

5mm

Number of Contacts

6

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Tin Plated Copper

Termination Type

Solder

Minimum Operating Temperature

-60°C

Row Pitch

5mm

Contact Gender

Male

Tail Pin Length

1mm

Maximum Operating Temperature

105°C

Standards/Approvals

EN 60947, EN 61984, IEC 61984

Mating Pin Length

22.2mm

Voltage

500V

COO (Country of Origin):
DE
The WAGO THT male header with solder pin has insulation made from polyamide.

Flammability class per UL94 V0

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy