WAGO 769 Series Angled PCB PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

$325.85

(exc. GST)

$358.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$325.85$6.517

*price indicative

RS Stock No.:
279-3682
Mfr. Part No.:
769-665/004-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

769

Product Type

PCB Header

Current

32A

Pitch

5mm

Number of Contacts

5

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Tin

Contact Material

Tinned Copper

Termination Type

Solder

Row Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Tail Pin Length

1mm

Contact Gender

Male

Mating Pin Length

22.2mm

Standards/Approvals

EN 60947, EN 61984, IEC 61984

Voltage

500V

COO (Country of Origin):
PL
The WAGO THT male header with solder pin has insulation made from polyamide.

Flammability class per UL94 V0

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy